
* Images are for reference only
SXT2148EE48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EE48-32.000M
- JLCPCB Part #
- C6692469
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 32MHz 8pF ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8427
200+
$0.3361
500+
$0.3249
1000+
$0.3201
Related Products

SXT1148EE48-32.000M
Suntsu Electronics, Inc.
$1.0614

SXT2148EE38-32.000M
Suntsu Electronics, Inc.
$0.8411

SXT2148EE48-25.000M
Suntsu Electronics, Inc.
$0.9167

SXT21421BB16-16.384M
Suntsu Electronics, Inc.
$1.0147

SXT2148FE38-38.400M
Suntsu Electronics, Inc.
$0.9167

SXT21418EE17-18.432M
Suntsu Electronics, Inc.
$1.4135