
* Images are for reference only
SXT22417CC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC17-24.576M
- JLCPCB Part #
- C6254029
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 24.576MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7023
200+
$1.0793
500+
$1.0423
1000+
$1.0246
Related Products

SXT22417CB17-24.576M
Suntsu Electronics, Inc.
$2.6427

SXT32417CC17-24.576M
Suntsu Electronics, Inc.
$0.8702

SXT22417CC16-24.576M
Suntsu Electronics, Inc.
$2.6926

ECS-300-8-36B2-CKM-TR
ECS
$0.5292

SXT22412FA07-40.000M
Suntsu Electronics, Inc.
$1.3238

SXT22415DC48-18.432M
Suntsu Electronics, Inc.
$1.1903