
* Images are for reference only
SXT21416EC27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EC27-22.1184M
- JLCPCB Part #
- C6246919
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 16pF 22.1184MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1614
200+
$0.4633
500+
$0.4488
1000+
$0.4408
Related Products

SXT21412EC27-22.1184M
Suntsu Electronics, Inc.
$1.3335

SXT21416CC27-22.1184M
Suntsu Electronics, Inc.
$1.0198

SXT21416EA27-22.1184M
Suntsu Electronics, Inc.
$1.1211

SXT2149BA27-27.000M
Suntsu Electronics, Inc.
$1.5120

SXT21412AA27-32.000M
Suntsu Electronics, Inc.
$0.9941

SXT21415AA17-40.000M
Suntsu Electronics, Inc.
$2.3806