* Images are for reference only
SCH416R
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCH416R
- JLCPCB Part #
- C6215738
- Package
- -
- Description
- 66dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCH416R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCH416R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCH416R symbol, PCB footprint from the free EasyEDA PCB design tool.
SCH416R datasheets or manufacturer documentation.
Datasheet: SCH416R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PSR1813N07S2.5K
Mallory Sonalert Products Inc
$6.483
-
SCE048SD3SS1B
Mallory Sonalert Products Inc
$145.2465
-
SCE048XD3DB3S
Mallory Sonalert Products Inc
$85.3035
-
SCE120MA3SU1B
Mallory Sonalert Products Inc
$228.846
-
PT-2726FPQ
Mallory Sonalert Products Inc
$4.899
-
SBT12CHCSPPC
Mallory Sonalert Products Inc
$102.831