* Images are for reference only
SC648AKR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SC648AKR
- JLCPCB Part #
- C6215542
- Package
- -
- Description
- 68dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SC648AKR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SC648AKR technical specifications, attributes, and parameters.
SC648AKR symbol, PCB footprint from the free EasyEDA PCB design tool.
SC648AKR datasheets or manufacturer documentation.
Datasheet: SC648AKR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE016MD3CTB
Mallory Sonalert Products Inc
$68.5365
-
SC616CPN
Mallory Sonalert Products Inc
$120.279
-
J-DIRECTMOUNTPIPE
Mallory Sonalert Products Inc
$39.1155
-
ZA028LADP3
Mallory Sonalert Products Inc
$134.5155
-
SBT5GMHMPPC
Mallory Sonalert Products Inc
$119.781
-
SBT5LMMDPC
Mallory Sonalert Products Inc
$94.6455