* Images are for reference only
RM1D500D10
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1D500D10
- JLCPCB Part #
- C6186725
- Package
- -
- Description
- 1V~500V 4.5V~32V 1 Form A (SPST-NO) 10A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RM1D500D10 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1D500D10 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1D500D10 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1D500D10 datasheets or manufacturer documentation.
Datasheet: RM1D500D10 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PC50CNP06RP
Carlo Gavazzi Computing Solutions
$529.2945
-
ISYC3
Carlo Gavazzi Computing Solutions
$167.673
-
ICS30L50F15POM1E1
Carlo Gavazzi Computing Solutions
$100.965
-
VPC310
Carlo Gavazzi Computing Solutions
$599.2455
-
ICB12SF02PC
Carlo Gavazzi Computing Solutions
$98.0145
-
ICB18S30N14NA
Carlo Gavazzi Computing Solutions
$79.701