* Images are for reference only
RM1D060D50
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1D060D50
- JLCPCB Part #
- C6186721
- Package
- -
- Description
- 1V~60V 4V~32V 50A 1 Form A (SPST-NO) - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1D060D50 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1D060D50 technical specifications, attributes, and parameters.
RM1D060D50 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1D060D50 datasheets or manufacturer documentation.
Datasheet: RM1D060D50 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CA30CAN25PAM1
Carlo Gavazzi Computing Solutions
$224.826
-
ICB12L50N08PA
Carlo Gavazzi Computing Solutions
$67.7925
-
ICB12S30N08PA
Carlo Gavazzi Computing Solutions
$67.7925
-
IA18ELN08UC
Carlo Gavazzi Computing Solutions
$95.292
-
RM1E23AA50
Carlo Gavazzi Computing Solutions
$396.1245
-
RVCFB3400370F
Carlo Gavazzi Computing Solutions
$5831.856