* Images are for reference only
CMR08F333FPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333FPDP
- JLCPCB Part #
- C6153963
- Package
- -
- Description
- ±1% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333FPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333FPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F333FPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333FPDP datasheets or manufacturer documentation.
Datasheet: CMR08F333FPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DSF100J273
Cornell Dubilier Electronics
$0.546
-
FCP1210H393J-G3
Cornell Dubilier Electronics
$0.3771
-
185473K250RFA-F
Cornell Dubilier Electronics
$0.537
-
930C1P56K-F
Cornell Dubilier Electronics
$4.6545
-
CGS481T450V3C
Cornell Dubilier Electronics
$19.6185
-
CMR04F271JPCM
Cornell Dubilier Electronics
$39.5595