* Images are for reference only
CF30D00248
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- CF30D00248
- JLCPCB Part #
- C6149172
- Package
- -
- Description
- 48V 30A DPDT (2 Form C) - Power Relays ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CF30D00248 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CF30D00248 technical specifications, attributes, and parameters.
CF30D00248 symbol, PCB footprint from the free EasyEDA PCB design tool.
CF30D00248 datasheets or manufacturer documentation.
Datasheet: CF30D00248 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PS31L-NS11RT-M00
Carlo Gavazzi Computing Solutions
$183.3915
-
RM1A40A50
Carlo Gavazzi Computing Solutions
$256.749
-
RA2A48D40
Carlo Gavazzi Computing Solutions
$173.2275
-
UA18EAD09NGTI
Carlo Gavazzi Computing Solutions
$506.1255
-
ICB12L50F04PA
Carlo Gavazzi Computing Solutions
$67.7925
-
ICB30S30F10NOM1
Carlo Gavazzi Computing Solutions
$64.8975