* Images are for reference only
CMR08F753FPAM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F753FPAM
- JLCPCB Part #
- C5969714
- Package
- -
- Description
- ±1% 100V 0.075uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F753FPAM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F753FPAM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F753FPAM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F753FPAM datasheets or manufacturer documentation.
Datasheet: CMR08F753FPAM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
21FB4420-F
Cornell Dubilier Electronics
$36.45
-
AHA106M16B12B-F
Cornell Dubilier Electronics
$0.3
-
944L141K102ACI
Cornell Dubilier Electronics
$203.56
-
550C981T450CB2B
Cornell Dubilier Electronics
$68.55
-
167333K100A-F
Cornell Dubilier Electronics
$0.48
-
MCM01-009ED251J-F
Cornell Dubilier Electronics
$9.91