* Images are for reference only
CMR07F682GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F682GPDR
- JLCPCB Part #
- C5969671
- Package
- -
- Description
- ±2% 500V 6800pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F682GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F682GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F682GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F682GPDR datasheets or manufacturer documentation.
Datasheet: CMR07F682GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCHN38FM220J-Y
Cornell Dubilier Electronics
$92.088
-
380LX151M200H202
Cornell Dubilier Electronics
$7.4565
-
184223J400RCB-F
Cornell Dubilier Electronics
$0.5475
-
SFT44T35K291B-F
Cornell Dubilier Electronics
$35.2695
-
CMR07F203JPDM
Cornell Dubilier Electronics
$198.9915
-
CMR07F562GODM
Cornell Dubilier Electronics
$87.993