* Images are for reference only
CMR07F123JODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F123JODP
- JLCPCB Part #
- C5969644
- Package
- -
- Description
- ±5% 500V 0.012uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F123JODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F123JODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F123JODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F123JODP datasheets or manufacturer documentation.
Datasheet: CMR07F123JODP Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170224J630NF
Cornell Dubilier Electronics
$2.9985
-
HVMLS102M150EB1A
Cornell Dubilier Electronics
$177.0525
-
DME6S1K-F
Cornell Dubilier Electronics
$0.4098
-
716P47256JA3
Cornell Dubilier Electronics
$1.02
-
382LX473M050B062VS
Cornell Dubilier Electronics
$33.8445
-
CMR06F911FODM
Cornell Dubilier Electronics
$38.82