
* Images are for reference only
SXT32410DC38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC38-37.400M
- JLCPCB Part #
- C5957602
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 37.4MHz 40Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0118
200+
$0.4038
500+
$0.3909
1000+
$0.3845
Related Products

SXT32410DC38-38.400M
Suntsu Electronics, Inc.
$0.9651

SXT32410FC38-37.400M
Suntsu Electronics, Inc.
$1.1002

SXT32410CC38-37.400M
Suntsu Electronics, Inc.
$0.9812

SXT32417DC38-24.576M
Suntsu Electronics, Inc.
$0.7351

SXT32411BB48-19.6608M
Suntsu Electronics, Inc.
$0.9699

SXT3249CA48-12.288M
Suntsu Electronics, Inc.
$0.9249