
* Images are for reference only
SXT22416BA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA16-16.384M
- JLCPCB Part #
- C7379823
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 16.384MHz 16pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9906
200+
$0.3956
500+
$0.3828
1000+
$0.3763
Related Products

SXT22416BA17-16.384M
Suntsu Electronics, Inc.
$0.9938

SXT22417BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

SXT22410BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

QT252S-37.400MEEJ-T
QST Products, LLC
$1.0019

SXT22418AA16-30.000M
Suntsu Electronics, Inc.
$2.2304

SXT2248FB48-32.000M
Suntsu Electronics, Inc.
$0.7173