
* Images are for reference only
SXT22412FD07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-12.288M
- JLCPCB Part #
- C7380131
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12.288MHz 120Ω 12pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0173
200+
$0.4066
500+
$0.3922
1000+
$0.3857
Related Products

SXT22412FC07-12.288M
Suntsu Electronics, Inc.
$1.0060

SXT22412DD07-12.288M
Suntsu Electronics, Inc.
$0.9160

SXT22418FD07-12.288M
Suntsu Electronics, Inc.
$1.0173

SXT22418FA48-13.560M
Suntsu Electronics, Inc.
$0.6637

SXT2248BB27-24.000M
Suntsu Electronics, Inc.
$0.7168

SXT22421CC16-14.7456M
Suntsu Electronics, Inc.
$0.7907