
* Images are for reference only
SXT22413DA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA16-18.432M
- JLCPCB Part #
- C5927802
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 13pF 18.432MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6135
200+
$0.6445
500+
$0.6236
1000+
$0.6123
Related Products

SXT22419DA16-18.432M
Suntsu Electronics, Inc.
$1.1587

SXT22413BA16-18.432M
Suntsu Electronics, Inc.
$1.5572

SXT32413DA16-18.432M
Suntsu Electronics, Inc.
$1.2632

SXT22421BB17-13.560M
Suntsu Electronics, Inc.
$0.5689

SXT22416CA17-19.200M
Suntsu Electronics, Inc.
$1.2053

SXT22416DD17-13.560M
Suntsu Electronics, Inc.
$0.6187