* Images are for reference only
SCL120LA3MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCL120LA3MP1B
- JLCPCB Part #
- C5885742
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCL120LA3MP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCL120LA3MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCL120LA3MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCL120LA3MP1B datasheets or manufacturer documentation.
Datasheet: SCL120LA3MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PL-27A35PSQ
Mallory Sonalert Products Inc
$22.2165
-
MSE28LDP3S
Mallory Sonalert Products Inc
$62.904
-
SBT12PMHCTPC
Mallory Sonalert Products Inc
$102.621
-
MAS806Q
Mallory Sonalert Products Inc
$11.3625
-
ZA028SACT
Mallory Sonalert Products Inc
$172.074
-
SCE048XD2DB2B
Mallory Sonalert Products Inc
$102.438