* Images are for reference only
06035A820FAT2A
- Manufacturer
- --
- MFR.Part #
- 06035A820FAT2A
- JLCPCB Part #
- C5858472
- Package
- 0603
- Description
- Cap Ceramic 82pF 50V C0G 1% Pad SMD 0603 125°C T/R
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 06035A820FAT2A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
06035A820FAT2A technical specifications, attributes, and parameters.
06035A820FAT2A symbol, PCB footprint from the free EasyEDA PCB design tool.
06035A820FAT2A datasheets or manufacturer documentation.
Datasheet: --
Minimum: 458
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
04025U140GAT2A
KYOCERA AVX COMPONENTS CORPORATION
$0.0219
-
08056D106KAT2A
KYOCERA AVX COMPONENTS CORPORATION
$0.0441
-
08051C103KAT4A
KYOCERA AVX COMPONENTS CORPORATION
$0.0114
-
06035A2R2CAT2A
KYOCERA AVX COMPONENTS CORPORATION
$0.0115
-
08053C225K4Z2A
KYOCERA AVX COMPONENTS CORPORATION
$0.1458
-
009155004541006
KYOCERA AVX COMPONENTS CORPORATION
$0.0365