
* Images are for reference only
SXT22418EA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EA38-22.1184M
- JLCPCB Part #
- C5777101
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 22.1184MHz 80Ω ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1241
200+
$0.4487
500+
$0.4342
1000+
$0.4262
Related Products

SXT22419EA38-22.1184M
Suntsu Electronics, Inc.
$1.1241

SXT22418BA38-22.1184M
Suntsu Electronics, Inc.
$0.9424

SXT22418EA48-22.1184M
Suntsu Electronics, Inc.
$1.1273

ABM10AIG-12.000MHZ-D2Z-T3
Abracon LLC
$2.0986

SXT22412EC27-30.000M
Suntsu Electronics, Inc.
$0.8170

SXT22410EA16-16.000M
Suntsu Electronics, Inc.
$1.5068