* Images are for reference only
SCE048LA3FP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048LA3FP1B
- JLCPCB Part #
- C5746376
- Package
- -
- Description
- 85dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE048LA3FP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE048LA3FP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE048LA3FP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE048LA3FP1B datasheets or manufacturer documentation.
Datasheet: SCE048LA3FP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MSE14MCM3S
Mallory Sonalert Products Inc
$62.904
-
SBT5DLMSPPC
Mallory Sonalert Products Inc
$41.8845
-
MSS5GLCMP
Mallory Sonalert Products Inc
$80.928
-
SCE048XA3SD5B
Mallory Sonalert Products Inc
$213.258
-
SBS12ELMCTPC
Mallory Sonalert Products Inc
$126.9855
-
SCE016SD3MG5B
Mallory Sonalert Products Inc
$161.751