* Images are for reference only
RM1A40D25
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RM1A40D25
- JLCPCB Part #
- C5725650
- Package
- -
- Description
- 24V~265V 3V~32V 1 Form A (SPST-NO) 25A - Solid State Relay (Thyristor Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RM1A40D25 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RM1A40D25 technical specifications, attributes, and parameters.
RM1A40D25 symbol, PCB footprint from the free EasyEDA PCB design tool.
RM1A40D25 datasheets or manufacturer documentation.
Datasheet: RM1A40D25 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ICB12L50F02NC
Carlo Gavazzi Computing Solutions
$50.3865
-
VT3
Carlo Gavazzi Computing Solutions
$1265.3985
-
UA18EAD09NKTI
Carlo Gavazzi Computing Solutions
$506.1255
-
ICB18S30N14PAM1
Carlo Gavazzi Computing Solutions
$79.701
-
UA18CAD09NKM1TI
Carlo Gavazzi Computing Solutions
$478.2555
-
CA18HLN12NA
Carlo Gavazzi Computing Solutions
$262.5015