
* Images are for reference only
DFR1J
Extended
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- DFR1J
- JLCPCB Part #
- C64899
- Package
- SOD-123FL
- Description
- -55℃~+150℃@(Tj) 1.3V@1A 1A 250ns 30A 5uA 600V Independent SOD-123FL Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3263
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 3254
In-stock Item Pricing
Qty Unit Price
1+
$0.0067
1000+
$0.0053
3000+
$0.0044
9000+
$0.0040
51000+
$0.0035
99000+
$0.0033
Welcome back, may I help you?