
* Images are for reference only
DFR1G
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- DFR1G
- JLCPCB Part #
- C915612
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 150ns 1A 25A 400V 5uA SOD-123 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5423
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5420
In-stock Item Pricing
Qty Unit Price
1+
$0.0113
200+
$0.0088
600+
$0.0075
3000+
$0.0064
9000+
$0.0057
21000+
$0.0054
Related Products