This website requires JavaScript.
no-image

* Images are for reference only

MC12CD080D-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC12CD080D-F
JLCPCB Part #
C5668884
Package
1210
Description
-55℃~+125℃ 2mm 3.2mm 500V 8pF 1210 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4630
200+ $1.7807
500+ $1.7211
1000+ $1.6922
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons