* Images are for reference only
CMR08F563GOCR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F563GOCR
- JLCPCB Part #
- C5627427
- Package
- -
- Description
- ±2% 300V 0.056uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F563GOCR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F563GOCR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F563GOCR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F563GOCR datasheets or manufacturer documentation.
Datasheet: CMR08F563GOCR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170473K160AA
Cornell Dubilier Electronics
$1.0965
381LQ332M080K022
Cornell Dubilier Electronics
$8.6055
184273J250RBB-F
Cornell Dubilier Electronics
$0.516
CGS253U075X4C3PL
Cornell Dubilier Electronics
$28.59
CMR08F223FODM
Cornell Dubilier Electronics
$252.5565
CMR06F202FPDR
Cornell Dubilier Electronics
$95.3265