* Images are for reference only
CMR08F683FOCR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683FOCR
- JLCPCB Part #
- C5599302
- Package
- -
- Description
- ±1% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F683FOCR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683FOCR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F683FOCR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683FOCR datasheets or manufacturer documentation.
Datasheet: CMR08F683FOCR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
WMF6D47K
Cornell Dubilier Electronics
$1.9035
-
HVMLS133M010EK0D
Cornell Dubilier Electronics
$141.4905
-
160333J630F-F
Cornell Dubilier Electronics
$0.855
-
CGS352U040R2C
Cornell Dubilier Electronics
$29.331
-
160123K1000F-F
Cornell Dubilier Electronics
$1.872
-
CMR04E680GODM
Cornell Dubilier Electronics
$35.586