* Images are for reference only
CMR07F183FPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F183FPDM
- JLCPCB Part #
- C5599080
- Package
- -
- Description
- ±1% 500V 0.018uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F183FPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F183FPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F183FPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F183FPDM datasheets or manufacturer documentation.
Datasheet: CMR07F183FPDM Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150224J1000WF
Cornell Dubilier Electronics
$4.1865
-
AFK337M06E16VT-F
Cornell Dubilier Electronics
$1.5075
-
380LX223M025J452
Cornell Dubilier Electronics
$2.238
-
RA4335K100-FA
Cornell Dubilier Electronics
$4.83
-
CMR08F223FODM
Cornell Dubilier Electronics
$252.5565
-
CMR05C7R0DODP
Cornell Dubilier Electronics
$31.0155