
* Images are for reference only
CDS19FD122FO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS19FD122FO3
- JLCPCB Part #
- C5591794
- Package
- -
- Description
- -55℃~+125℃ 1.2nF 11.7mm 15.7mm 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6832
200+
$5.4607
500+
$5.2774
1000+
$5.1873
Related Products

CDS19FD152FO3
Cornell Dubilier Electronics
$15.8513

CDS19FD122GO3
Cornell Dubilier Electronics
$12.6714

CDS19FD162FO3
Cornell Dubilier Electronics
$15.8513

CDV30FF222FO3
Cornell Dubilier Electronics
$80.2409

CD5EC560JO3F
Cornell Dubilier Electronics
$5.4302

CMR04C4R5DODM
Cornell Dubilier Electronics
$29.2498