* Images are for reference only
947D181K122BCMSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D181K122BCMSN
- JLCPCB Part #
- C5544368
- Package
- Plugin
- Description
- 180uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D181K122BCMSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D181K122BCMSN technical specifications, attributes, and parameters.
947D181K122BCMSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D181K122BCMSN datasheets or manufacturer documentation.
Datasheet: 947D181K122BCMSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCN2820G473J
Cornell Dubilier Electronics
$2.175
-
ESRE271M0EB
Cornell Dubilier Electronics
$5.7675
-
381LR101M400H022
Cornell Dubilier Electronics
$1.926
-
SLP472M063C9P3
Cornell Dubilier Electronics
$2.142
-
CMR05E750FODR
Cornell Dubilier Electronics
$49.0605
-
MC12FA101J-F
Cornell Dubilier Electronics
$2.58