
* Images are for reference only
68001-109HLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68001-109HLF
- JLCPCB Part #
- C5409520
- Package
- Plugin,P=2.54mm
- Description
- Connector Header Through Hole 9 position 0.100" (2.54mm)
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5910
10+
$0.5760
30+
$0.5655
100+
$0.5565