
* Images are for reference only
CSA2M-E3/H
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSA2M-E3/H
- JLCPCB Part #
- C5346229
- Package
- SMA(DO-214AC)
- Description
- Rectifiers 2A, 1000V, SMA
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188