![](https://assets.lcsc.com/images/lcsc/900x900/20221230_BOOMELE-Boom-Precision-Elec-2-54-2-15P_C56496_front.jpg)
* Images are for reference only
2.54-2*15P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2.54-2*15P
- JLCPCB Part #
- C56496
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Policy 30P 6mm -40℃~+105℃ 3mm 2.54mm Double Row Black Brass 2x15P 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
2.54-2*15P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2.54-2*15P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2.54-2*15P symbol, PCB footprint from the free EasyEDA PCB design tool.
2.54-2*15P datasheets or manufacturer documentation.
Datasheet: 2.54-2*15P Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0
Available Order Qty: 52
In-stock Item Pricing