This website requires JavaScript.
no-image

* Images are for reference only

EGXE451ELL4R7MJ25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXE451ELL4R7MJ25S
JLCPCB Part #
C5113467
Package
Plugin,D10xL27mm
Description
-25℃~+125℃ 10mm 2000hrs@125℃ 27mm 4.7uF 450V 58mA@120Hz 5mm ±20% 插件,D10xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4841
200+ $0.1882
500+ $0.1818
1000+ $0.1785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons