
* Images are for reference only
AAPS1513M4R7F
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS1513M4R7F
- JLCPCB Part #
- C49261559
- Package
- SMD,16.5x15.5mm
- Description
- 3.3mΩ 31A 4.7uH 44A AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 81
In-stock Item Pricing
Qty Unit Price
1+
$3.1607
10+
$2.6862
30+
$2.4047
100+
$2.1200
500+
$1.9881
1000+
$1.9286
Related Products