* Images are for reference only
125242U040AA2A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125242U040AA2A
- JLCPCB Part #
- C3814162
- Package
- Bolt,D35.54xL57.15mm
- Description
- 40V 2400uF -10%~+75% Bolt,D35.54xL57.15mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125242U040AA2A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125242U040AA2A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
125242U040AA2A symbol, PCB footprint from the free EasyEDA PCB design tool.
125242U040AA2A datasheets or manufacturer documentation.
Datasheet: 125242U040AA2A Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP221M350EA0C
Cornell Dubilier Electronics
$91.551
-
38FD3750A-F
Cornell Dubilier Electronics
$34.134
-
504M02QA220
Cornell Dubilier Electronics
$20.9895
-
CDS10CD050DO3
Cornell Dubilier Electronics
$7.3335
-
CMR06F182JODP
Cornell Dubilier Electronics
$60.171
-
CMR04F161JODP
Cornell Dubilier Electronics
$42.9795