* Images are for reference only
CGS153T300X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS153T300X8L
- JLCPCB Part #
- C3814035
- Package
- Bolt,D76.2xL219.08mm
- Description
- 300V 15000uF -10%~+50% 19.8A@120Hz 15mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS153T300X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS153T300X8L technical specifications, attributes, and parameters.
CGS153T300X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS153T300X8L datasheets or manufacturer documentation.
Datasheet: CGS153T300X8L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCHN38FM560J
Cornell Dubilier Electronics
$94.8855
-
FCP0805C103J-J2
Cornell Dubilier Electronics
$0.1962
-
CM05FD241GO3
Cornell Dubilier Electronics
$13.803
-
CMR07F512FODR
Cornell Dubilier Electronics
$142.2465
-
MCM01-001ED471J-F
Cornell Dubilier Electronics
$20.283
-
CDV30FJ202GO3
Cornell Dubilier Electronics
$65.466