
* Images are for reference only
E32D351CSS602MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D351CSS602MEE3U
- JLCPCB Part #
- C3812933
- Package
- Bolt,D76.2xL142.88mm
- Description
- -40℃~+105℃ 142.88mm 2000hrs@105℃ 31.75mm 350V 6000uF 76.2mm ±20% 螺栓,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.2012
200+
$26.0062
500+
$25.0932
1000+
$24.6407
Related Products

CGS373U075X5L
Cornell Dubilier Electronics
$121.3615

E32D451LPN901TEE3U
NCC(Nippon Chemi-Con)
$56.3308

CGS602T250X5L
Cornell Dubilier Electronics
$136.9223

CGS123U150X5L
Cornell Dubilier Electronics
$101.9201

CG1252U075X5L
Cornell Dubilier Electronics
$72.1654

CGS154ULX5L3PD
Cornell Dubilier Electronics
$119.1008