This website requires JavaScript.
no-image

* Images are for reference only

E37F421CPN392MDD0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E37F421CPN392MDD0U
JLCPCB Part #
C3812775
Package
Bolt,D63.5xL131mm
Description
-40℃~+85℃ 13.7A@120Hz 131mm 23mΩ@120Hz 28.6mm 3900uF 420V 5000hrs@85℃ 63.5mm ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.9275
200+ $25.5129
500+ $24.6162
1000+ $24.1742
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons