* Images are for reference only
CGS472T450X5C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS472T450X5C
- JLCPCB Part #
- C3812537
- Package
- Bolt,D76.2xL130.18mm
- Description
- 450V 4700uF -10%~+50% 10.9A@120Hz 31mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS472T450X5C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS472T450X5C technical specifications, attributes, and parameters.
CGS472T450X5C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS472T450X5C datasheets or manufacturer documentation.
Datasheet: CGS472T450X5C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPA151M02R
Cornell Dubilier Electronics
$1.8585
-
MLS152M060EK1A
Cornell Dubilier Electronics
$152.796
-
381LX122M200K042
Cornell Dubilier Electronics
$3.5265
-
SFT37T75K391B-F
Cornell Dubilier Electronics
$50.964
-
716P15496MD3
Cornell Dubilier Electronics
$2.7375
-
125242U040AA2A
Cornell Dubilier Electronics
$270.477