* Images are for reference only
947D132K901DJRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D132K901DJRSN
- JLCPCB Part #
- C3807483
- Package
- Plugin
- Description
- 1300uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D132K901DJRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D132K901DJRSN technical specifications, attributes, and parameters.
947D132K901DJRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D132K901DJRSN datasheets or manufacturer documentation.
Datasheet: 947D132K901DJRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX332M035J202
Cornell Dubilier Electronics
$4.974
-
380LQ561M350J050
Cornell Dubilier Electronics
$12.2805
-
550252T300DF2B
Cornell Dubilier Electronics
$75.828
-
BLH107K451C084
Cornell Dubilier Electronics
$19.617
-
CGS303T200X8L
Cornell Dubilier Electronics
$311.349
-
CMR05E360GODP
Cornell Dubilier Electronics
$36.6945