
* Images are for reference only
R1510S003C-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1510S003C-E2-FE
- JLCPCB Part #
- C3748628
- Package
- HSOP-8E
- Description
- -40℃~+105℃@(Ta) 1 110uA 12V 1V@(300mA) 300mA 36V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7448
200+
$0.2896
500+
$0.2783
1000+
$0.2735
Related Products

R1510S008C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7576

R1510S001C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7576

R1510S003A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7432

R1510S004B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7432

R1510S004D-E2-FE
Nisshinbo Micro Devices Inc.
$0.7448

R1510S007C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7432