
* Images are for reference only
SLPX103M035C7P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX103M035C7P3
- JLCPCB Part #
- C5754344
- Package
- Plugin,D25xL40mm
- Description
- -40℃~+85℃ 10000uF 10mm 25mm 3.65A@120Hz 3000hrs@85℃ 35V 40mm 53mΩ@120Hz ±20% Plugin,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6547
200+
$1.4587
500+
$1.4104
1000+
$1.3863