
SN65LVCP22PW
- Manufacturer
- MFR.Part #
- SN65LVCP22PW
- JLCPCB Part #
- C1547103
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2/2 3V~3.6V 650ps@3.3V,5pF Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Function | Level shifting | |
| Propagation Delay | 650ps@3.3V,5pF | |
| Number of lines | 2/2 | |
| Voltage - Supply | 3V~3.6V | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
SN65LVCP22PW
Extended- Manufacturer
- MFR.Part #
- SN65LVCP22PW
- JLCPCB Part #
- C1547103
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2/2 3V~3.6V 650ps@3.3V,5pF Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SN65LVCP22PW
Extended- Manufacturer
- MFR.Part #
- SN65LVCP22PW
- JLCPCB Part #
- C1547103
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2/2 3V~3.6V 650ps@3.3V,5pF Single Supply TSSOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN65LVCP22PW Specifications
SN65LVCP22PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Function | Level shifting | |
| Propagation Delay | 650ps@3.3V,5pF | |
| Number of lines | 2/2 | |
| Voltage - Supply | 3V~3.6V | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN65LVCP22PW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN65LVCP22PW Documents
SN65LVCP22PW datasheets or manufacturer documentation.
Datasheet: SN65LVCP22PW Datasheet (PDF)
SN65LVCP22PW Schematic Symbol & PCB Footprint
The SN65LVCP22PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.