* Images are for reference only
B39242B9634P810
- Manufacturer
- QUALCOMM (RF FRONT-END (RFFE) FILTERS)
- MFR.Part #
- B39242B9634P810
- JLCPCB Part #
- C2651016
- Package
- SMD1411-5P
- Description
- 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 2.5dB 84MHz Bandwidth 5-SMD, No Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part B39242B9634P810 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
B39242B9634P810 technical specifications, attributes, and parameters.
B39242B9634P810 symbol, PCB footprint from the free EasyEDA PCB design tool.
B39242B9634P810 datasheets or manufacturer documentation.
Datasheet: B39242B9634P810 Datasheet (PDF)
Minimum: 6
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
B39162B3520U410
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$1.014
-
B39431R0960H110
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$1.1415
-
B39321B3741H110
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$0.0365
-
B39162B2618P810
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$0.8925
-
B39871B4377P810
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$0.0365
-
B39921B2616P810
QUALCOMM (RF FRONT-END (RFFE) FILTERS)
$1.521