
* Images are for reference only
381LX562M063A032
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX562M063A032
- JLCPCB Part #
- C2648895
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+105℃ 10mm 3.3A@120Hz 3000hrs@105℃ 35mm 35mm 5600uF 63V ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0035
200+
$1.1635
500+
$1.1217
1000+
$1.1025