* Images are for reference only
MLS401M100EK0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS401M100EK0D
- JLCPCB Part #
- C2623699
- Package
- Plugin
- Description
- 400uF 100V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS401M100EK0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS401M100EK0D technical specifications, attributes, and parameters.
MLS401M100EK0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS401M100EK0D datasheets or manufacturer documentation.
Datasheet: MLS401M100EK0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ152M160K032
Cornell Dubilier Electronics
$3.9105
-
CG751T200V3C
Cornell Dubilier Electronics
$34.7565
-
381LQ561M250J032
Cornell Dubilier Electronics
$4.395
-
CD7FA911GO3
Cornell Dubilier Electronics
$55.7685
-
CDV30FF621GO3
Cornell Dubilier Electronics
$48.2025
-
MIN02-002CC3R9D-F
Cornell Dubilier Electronics
$8.637