* Images are for reference only
MLS173M7R5EK0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS173M7R5EK0D
- JLCPCB Part #
- C2623686
- Package
- Plugin
- Description
- 17000uF 7.5V 77mΩ@120Hz 13.5A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS173M7R5EK0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS173M7R5EK0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS173M7R5EK0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS173M7R5EK0D datasheets or manufacturer documentation.
Datasheet: MLS173M7R5EK0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AEB475M2GK32B-F
Cornell Dubilier Electronics
$2.2065
-
381LR121M450H042
Cornell Dubilier Electronics
$9.7245
-
380LX121M420H022
Cornell Dubilier Electronics
$1.683
-
CGS223U025R2C
Cornell Dubilier Electronics
$28.0965
-
CGS233U040V4C
Cornell Dubilier Electronics
$36.237
-
CMR07F562GODM
Cornell Dubilier Electronics
$87.993