* Images are for reference only
CGS454U025X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS454U025X5L
- JLCPCB Part #
- C2623603
- Package
- Bolt,D76.2xL142.88mm
- Description
- 25V 0.45F -10%~+75% 34.3A@120Hz 3mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS454U025X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS454U025X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CGS454U025X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS454U025X5L datasheets or manufacturer documentation.
Datasheet: CGS454U025X5L Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170474J630XF
Cornell Dubilier Electronics
$6.6165
AFC226M16C12B-F
Cornell Dubilier Electronics
$0.3836
SLP181M315C3P3
Cornell Dubilier Electronics
$2.448
BLH126K601A072
Cornell Dubilier Electronics
$3.6315
PSU10835A
Cornell Dubilier Electronics
$43.938
MC22FF112J-F
Cornell Dubilier Electronics
$16.8435