* Images are for reference only
HVMLS113M040EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS113M040EB1D
- JLCPCB Part #
- C2623574
- Package
- Plugin
- Description
- 11000uF 40V 36mΩ@120Hz ±20% 19.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS113M040EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS113M040EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
HVMLS113M040EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS113M040EB1D datasheets or manufacturer documentation.
Datasheet: HVMLS113M040EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
935C1W5K
Cornell Dubilier Electronics
$21.0465
T491A105K010AS-F
Cornell Dubilier Electronics
$0.2934
381LX682M050H452
Cornell Dubilier Electronics
$2.1885
380LQ102M350A052
Cornell Dubilier Electronics
$6.666
101C702M050AA1B
Cornell Dubilier Electronics
$128.07
CMR04F121GODM
Cornell Dubilier Electronics
$38.313