* Images are for reference only
HVMLS132M100EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS132M100EB1D
- JLCPCB Part #
- C2623565
- Package
- Plugin
- Description
- 1300uF 100V 143mΩ@120Hz ±20% 10.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS132M100EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS132M100EB1D technical specifications, attributes, and parameters.
HVMLS132M100EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS132M100EB1D datasheets or manufacturer documentation.
Datasheet: HVMLS132M100EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC12FA241J
Cornell Dubilier Electronics
$3.4665
-
168104J100H-F
Cornell Dubilier Electronics
$0.6735
-
185822K100RAA-F
Cornell Dubilier Electronics
$0.465
-
CDV30FK222GO3F
Cornell Dubilier Electronics
$80.247
-
CMR05F161GODR
Cornell Dubilier Electronics
$45.306
-
CDV30EH300GO3F
Cornell Dubilier Electronics
$49.6335